12 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC2A120B

DigiKey Part Number
P19688CT-ND - Cut Tape (CT)
P19688TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC2A120B
Description
CAP ALUM 12UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC2A120B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
74.1 mA @ 120 Hz
Ripple Current @ High Frequency
114 mA @ 100 kHz
Impedance
1.8 Ohms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.579" (14.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.197
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25700 €2,57 €
500,19000 €9,50 €
1000,16880 €16,88 €
5000,13188 €65,94 €
1.0000,12024 €120,24 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,10635 €212,70 €
4.0000,08835 €353,40 €
6.0000,08794 €527,64 €
10.0000,08747 €874,70 €
14.0000,08718 €1.220,52 €
20.0000,08691 €1.738,20 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,50840 €