UPJ2A120MED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 221
Unit Price: 0,41000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 19.629
Unit Price: 0,37000 €
Datasheet

Similar


Panasonic Industry
In Stock: 932
Unit Price: 0,42000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.197
Unit Price: 0,41000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,41000 €
Datasheet
12 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ2A120MED

DigiKey Part Number
493-15679-ND
Manufacturer
Manufacturer Product Number
UPJ2A120MED
Description
CAP ALUM 12UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
12 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2A120MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
57 mA @ 120 Hz
Ripple Current @ High Frequency
114 mA @ 10 kHz
Impedance
1 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes