Direct
Upgrade
Direct
Similar




ECH-U1C223JX5 | |
|---|---|
DigiKey Part Number | PCF1200TR-ND - Tape & Reel (TR) PCF1200CT-ND - Cut Tape (CT) PCF1200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C223JX5 |
Description | CAP FILM 0.022UF 5% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C223JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30500 € | 3,05 € |
| 50 | 0,23000 € | 11,50 € |
| 100 | 0,20700 € | 20,70 € |
| 500 | 0,16828 € | 84,14 € |
| 1.000 | 0,15632 € | 156,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14438 € | 433,14 € |
| 6.000 | 0,13701 € | 822,06 € |
| 9.000 | 0,13332 € | 1.199,88 € |
| 15.000 | 0,12923 € | 1.938,45 € |
| 21.000 | 0,12683 € | 2.663,43 € |
| 30.000 | 0,12453 € | 3.735,90 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,60760 € |





