
FCP1206C223J-H1 | |
|---|---|
DigiKey Part Number | 338-4081-2-ND - Tape & Reel (TR) 338-4081-1-ND - Cut Tape (CT) 338-4081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1206C223J-H1 |
Description | CAP FILM 0.022UF 5% 16VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCP1206C223J-H1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.09mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54600 € | 5,46 € |
| 50 | 0,42440 € | 21,22 € |
| 100 | 0,38720 € | 38,72 € |
| 500 | 0,32430 € | 162,15 € |
| 1.000 | 0,30483 € | 304,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28081 € | 842,43 € |
| 6.000 | 0,26904 € | 1.614,24 € |
| 9.000 | 0,26314 € | 2.368,26 € |
| 15.000 | 0,25661 € | 3.849,15 € |
| 21.000 | 0,25279 € | 5.308,59 € |
| 30.000 | 0,24912 € | 7.473,60 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,05400 € |

