
LDBAA2220JC5N0 | |
|---|---|
DigiKey Part Number | 399-6382-2-ND - Tape & Reel (TR) 399-6382-1-ND - Cut Tape (CT) 399-6382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBAA2220JC5N0 |
Description | CAP FILM 0.022UF 5% 16VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBAA2220JC5N0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,81900 € | 8,19 € |
| 50 | 0,65820 € | 32,91 € |
| 100 | 0,60430 € | 60,43 € |
| 500 | 0,50562 € | 252,81 € |
| 1.000 | 0,47217 € | 472,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40650 € | 1.219,50 € |
| 6.000 | 0,39125 € | 2.347,50 € |
| 9.000 | 0,38361 € | 3.452,49 € |
| 15.000 | 0,37514 € | 5.627,10 € |
| 21.000 | 0,37019 € | 7.773,99 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,46320 € |

