MFR Recommended
MFR Recommended

LB11868V-TLM-H | |
|---|---|
DigiKey Part Number | LB11868V-TLM-HOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB11868V-TLM-H |
Description | IC MOTOR DRIVER 4V-16V 20SSOP |
Customer Reference | |
Detailed Description | Motor Driver Parallel, PWM 20-SSOPJ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | Parallel, PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 4V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -30°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOPJ | |
Base Product Number |


