Motor Driver Power MOSFET Logic 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET Logic 16-SSOP-B
Choosing the Right Motor Driver

BD69730FV-GE2

DigiKey Part Number
BD69730FV-GE2TR-ND - Tape & Reel (TR)
BD69730FV-GE2CT-ND - Cut Tape (CT)
BD69730FV-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD69730FV-GE2
Description
IC MOTOR DRIVER 4.3V-17V 16SSOPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Logic 16-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD69730FV-GE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
Power MOSFET
Step Resolution
-
Applications
PC's, PDA's
Current - Output
8mA
Voltage - Supply
4.3V ~ 17V
Voltage - Load
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,74600 €7,46 €
250,67520 €16,88 €
1000,59700 €59,70 €
2500,55968 €139,92 €
5000,53718 €268,59 €
1.0000,51866 €518,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,49911 €1.247,78 €
5.0000,48733 €2.436,65 €
7.5000,48142 €3.610,65 €
12.5000,47489 €5.936,12 €
17.5000,47107 €8.243,73 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,27720 €