


BD69740FV-GE2 | |
|---|---|
DigiKey Part Number | BD69740FV-GE2TR-ND - Tape & Reel (TR) BD69740FV-GE2CT-ND - Cut Tape (CT) BD69740FV-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD69740FV-GE2 |
Description | IC MOTOR DRIVER 16SSOPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS PWM 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD69740FV-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.3V ~ 17V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76535 € | 1.913,38 € |
| 5.000 | 0,74863 € | 3.743,15 € |
| 7.500 | 0,74025 € | 5.551,88 € |
| Unit Price without VAT: | 0,76535 € |
|---|---|
| Unit Price with VAT: | 0,94903 € |

