Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT5250H-C2V4X | |
|---|---|
DigiKey Part Number | 1727-BZT5250H-C2V4XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-C2V4X |
Description | DIODE ZENER 2.4V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03094 € | 92,82 € |
| 6.000 | 0,02758 € | 165,48 € |
| 9.000 | 0,02587 € | 232,83 € |
| 15.000 | 0,02394 € | 359,10 € |
| 21.000 | 0,02280 € | 478,80 € |
| 30.000 | 0,02168 € | 650,40 € |
| 75.000 | 0,01924 € | 1.443,00 € |
| 150.000 | 0,01773 € | 2.659,50 € |
| 300.000 | 0,01646 € | 4.938,00 € |
| Unit Price without VAT: | 0,03094 € |
|---|---|
| Unit Price with VAT: | 0,03837 € |



