Parametric Equivalent
Parametric Equivalent

BZT5250H-B2V4-QX | |
|---|---|
DigiKey Part Number | 1727-BZT5250H-B2V4-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-B2V4-QX |
Description | DIODE ZENER 2.4V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03591 € | 107,73 € |
| 6.000 | 0,03209 € | 192,54 € |
| 9.000 | 0,03014 € | 271,26 € |
| 15.000 | 0,02794 € | 419,10 € |
| 21.000 | 0,02664 € | 559,44 € |
| 30.000 | 0,02538 € | 761,40 € |
| 75.000 | 0,02260 € | 1.695,00 € |
| 150.000 | 0,02089 € | 3.133,50 € |
| 300.000 | 0,01945 € | 5.835,00 € |
| Unit Price without VAT: | 0,03591 € |
|---|---|
| Unit Price with VAT: | 0,04453 € |



