Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT5250H-C2V4-QX | |
|---|---|
DigiKey Part Number | 1727-BZT5250H-C2V4-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-C2V4-QX |
Description | DIODE ZENER 2.4V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03224 € | 96,72 € |
| 6.000 | 0,02876 € | 172,56 € |
| 9.000 | 0,02698 € | 242,82 € |
| 15.000 | 0,02498 € | 374,70 € |
| 21.000 | 0,02380 € | 499,80 € |
| 30.000 | 0,02265 € | 679,50 € |
| 75.000 | 0,02012 € | 1.509,00 € |
| 150.000 | 0,01855 € | 2.782,50 € |
| 300.000 | 0,01724 € | 5.172,00 € |
| Unit Price without VAT: | 0,03224 € |
|---|---|
| Unit Price with VAT: | 0,03998 € |



