KGM15ACG1C120JM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3.844
Unit Price: 0,36000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.280
Unit Price: 0,32000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02746 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.396
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 38.742
Unit Price: 0,17000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.889
Unit Price: 0,32000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 50.175
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.136
Unit Price: 0,21000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23.361
Unit Price: 0,17000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 86.382
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7.970
Unit Price: 0,16000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,04309 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,01537 €
Datasheet
12 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1C120JM

DigiKey Part Number
478-KGM15ACG1C120JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1C120JM
Description
CAP CER 12PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1C120JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02746 €411,90 €
Manufacturers Standard Package
Unit Price without VAT:0,02746 €
Unit Price with VAT:0,03405 €