KGM15ACG1E120JM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.280
Unit Price: 0,32000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 38.742
Unit Price: 0,17000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.889
Unit Price: 0,32000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 50.175
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.136
Unit Price: 0,21000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03042 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23.361
Unit Price: 0,17000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 86.382
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 11.845
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,02907 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.396
Unit Price: 0,16000 €
Datasheet

Direct


KEMET
In Stock: 9.629
Unit Price: 0,21000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,01537 €
Datasheet
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E120JM

DigiKey Part Number
478-KGM15ACG1E120JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E120JM
Description
CAP CER 12PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E120JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02746 €411,90 €
Manufacturers Standard Package
Unit Price without VAT:0,02746 €
Unit Price with VAT:0,03405 €