
KGM15ACG2A120JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A120JMTR-ND - Tape & Reel (TR) 478-KGM15ACG2A120JMCT-ND - Cut Tape (CT) 478-KGM15ACG2A120JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A120JM |
Description | CAP CER 12PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A120JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02760 € | 1,38 € |
| 100 | 0,02360 € | 2,36 € |
| 500 | 0,01710 € | 8,55 € |
| 1.000 | 0,01512 € | 15,12 € |
| 2.500 | 0,01304 € | 32,60 € |
| 5.000 | 0,01178 € | 58,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01024 € | 153,60 € |
| 30.000 | 0,00948 € | 284,40 € |
| 45.000 | 0,00910 € | 409,50 € |
| 75.000 | 0,00869 € | 651,75 € |
| 105.000 | 0,00844 € | 886,20 € |
| 150.000 | 0,00821 € | 1.231,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

