



HD-63-4-6 | |
|---|---|
DigiKey Part Number | 226-4066-ND |
Manufacturer | |
Manufacturer Product Number | HD-63-4-6 |
Description | KNOB SMOOTH 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Smooth | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.622" (15.79mm) | |
Height | 1.000" (25.40mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 5 | 8,46000 € | 42,30 € |
| 10 | 7,98700 € | 79,87 € |
| 25 | 7,43840 € | 185,96 € |
| 50 | 7,07400 € | 353,70 € |
| 100 | 6,74770 € | 674,77 € |
| 300 | 6,29863 € | 1.889,59 € |
| 500 | 6,11490 € | 3.057,45 € |
| 1.000 | 5,88795 € | 5.887,95 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 12,13960 € |











