



HD-63-2-6 | |
|---|---|
DigiKey Part Number | 226-1066-ND |
Manufacturer | |
Manufacturer Product Number | HD-63-2-6 |
Description | KNOB SMOOTH 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Smooth | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.622" (15.79mm) | |
Height | 1.000" (25.40mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,90000 € | 15,90 € |
| 5 | 13,82600 € | 69,13 € |
| 10 | 13,08700 € | 130,87 € |
| 25 | 12,22760 € | 305,69 € |
| 50 | 11,65640 € | 582,82 € |
| 100 | 11,14430 € | 1.114,43 € |
| 300 | 10,43937 € | 3.131,81 € |
| 500 | 10,15076 € | 5.075,38 € |
| Unit Price without VAT: | 15,90000 € |
|---|---|
| Unit Price with VAT: | 19,71600 € |










