C0402C474K8RAC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 65.595
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 67.500
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 191.094
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,04174 €

Parametric Equivalent


Murata Electronics
In Stock: 164.326
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 51.523
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6.528
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,06019 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2.369
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,03327 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 29.342
Unit Price: 0,19000 €
Datasheet
0.47 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C474K8RAC7411

DigiKey Part Number
399-C0402C474K8RAC7411TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C474K8RAC7411
Description
CAP CER 0.47UF 10V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,10634 €5.317,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10634 €
Unit Price with VAT:0,13186 €