0.47 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM05AR71A474KH

DigiKey Part Number
478-KAM05AR71A474KHTR-ND - Tape & Reel (TR)
478-KAM05AR71A474KHCT-ND - Cut Tape (CT)
478-KAM05AR71A474KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM05AR71A474KH
Description
0402 X7R 0.47UF10% 10V AEC-Q200
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.369
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05900 €0,59 €
500,04140 €2,07 €
1000,03570 €3,57 €
5000,02648 €13,24 €
1.0000,02362 €23,62 €
2.5000,02063 €51,57 €
5.0000,01883 €94,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01761 €176,10 €
20.0000,01638 €327,60 €
30.0000,01577 €473,10 €
50.0000,01508 €754,00 €
70.0000,01469 €1.028,30 €
100.0000,01430 €1.430,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12400 €