
GRT155R71A474KE01D | |
|---|---|
DigiKey Part Number | 490-GRT155R71A474KE01DTR-ND - Tape & Reel (TR) 490-GRT155R71A474KE01DCT-ND - Cut Tape (CT) 490-GRT155R71A474KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71A474KE01D |
Description | CAP CER 0.47UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71A474KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,11330 € | 11,33 € |
| 500 | 0,08928 € | 44,64 € |
| 1.000 | 0,08189 € | 81,89 € |
| 2.500 | 0,07410 € | 185,25 € |
| 5.000 | 0,06941 € | 347,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06686 € | 668,60 € |
| 20.000 | 0,06362 € | 1.272,40 € |
| 30.000 | 0,06199 € | 1.859,70 € |
| 50.000 | 0,06019 € | 3.009,50 € |
| 70.000 | 0,05914 € | 4.139,80 € |
| 100.000 | 0,05813 € | 5.813,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

