Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6801_N-50-1/1--_NE | |
|---|---|
DigiKey Part Number | 3628-6801_N-50-1/1--_NE-ND |
Manufacturer | |
Manufacturer Product Number | 6801_N-50-1/1--_NE |
Description | RF ATTENUATOR 1DB 50 N-TP IN-L M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,50000 € | 87,50 € |
| Unit Price without VAT: | 87,50000 € |
|---|---|
| Unit Price with VAT: | 108,50000 € |














