
PE7468-1 | |
|---|---|
DigiKey Part Number | 6099-PE7468-1-ND |
Manufacturer | |
Manufacturer Product Number | PE7468-1 |
Description | 1 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 12 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,48000 € | 136,48 € |
| 10 | 120,47200 € | 1.204,72 € |
| 25 | 114,93880 € | 2.873,47 € |
| Unit Price without VAT: | 136,48000 € |
|---|---|
| Unit Price with VAT: | 169,23520 € |

