
PE7094-01 | |
|---|---|
DigiKey Part Number | 6099-PE7094-01-ND |
Manufacturer | |
Manufacturer Product Number | PE7094-01 |
Description | 1DB ATTN N 2W 18GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,26000 € | 144,26 € |
| 10 | 127,38700 € | 1.273,87 € |
| 25 | 121,55480 € | 3.038,87 € |
| Unit Price without VAT: | 144,26000 € |
|---|---|
| Unit Price with VAT: | 178,88240 € |

