


H3AAT-10105-W6 | |
|---|---|
DigiKey Part Number | H3AAT-10105-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10105-W6 |
Description | JUMPER-H1506TR/A3049W/H1506TR 5" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50900 € | 5,09 € |
| 30 | 0,46167 € | 13,85 € |
| 50 | 0,44120 € | 22,06 € |
| 100 | 0,41480 € | 41,48 € |
| 250 | 0,38240 € | 95,60 € |
| 500 | 0,35960 € | 179,80 € |
| 1.000 | 0,33816 € | 338,16 € |
| 2.500 | 0,31178 € | 779,45 € |
| 5.000 | 0,29322 € | 1.466,10 € |
| Unit Price without VAT: | 0,50900 € |
|---|---|
| Unit Price with VAT: | 0,63116 € |











