


H3AAT-10104-W6 | |
|---|---|
DigiKey Part Number | H3AAT-10104-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10104-W6 |
Description | JUMPER-H1506TR/A3049W/H1506TR 4" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50100 € | 5,01 € |
| 30 | 0,45400 € | 13,62 € |
| 50 | 0,43400 € | 21,70 € |
| 100 | 0,40790 € | 40,79 € |
| 250 | 0,37604 € | 94,01 € |
| 500 | 0,35362 € | 176,81 € |
| 1.000 | 0,33254 € | 332,54 € |
| 2.500 | 0,30661 € | 766,52 € |
| 5.000 | 0,28835 € | 1.441,75 € |
| Unit Price without VAT: | 0,50100 € |
|---|---|
| Unit Price with VAT: | 0,62124 € |











