


H3AAT-10102-W6 | |
|---|---|
DigiKey Part Number | H3AAT-10102-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10102-W6 |
Description | JUMPER-H1506TR/A3049W/H1506TR 2" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48400 € | 4,84 € |
| 30 | 0,43867 € | 13,16 € |
| 50 | 0,41920 € | 20,96 € |
| 100 | 0,39410 € | 39,41 € |
| 250 | 0,36332 € | 90,83 € |
| 500 | 0,34164 € | 170,82 € |
| 1.000 | 0,32127 € | 321,27 € |
| 2.500 | 0,29622 € | 740,55 € |
| 5.000 | 0,27857 € | 1.392,85 € |
| Unit Price without VAT: | 0,48400 € |
|---|---|
| Unit Price with VAT: | 0,60016 € |











