
H2AAT-10108-S6 | |
|---|---|
DigiKey Part Number | H2AAT-10108-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10108-S6 |
Description | JUMPER-H1502TR/A3049S/H1502TR 8" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52400 € | 5,24 € |
| 30 | 0,47500 € | 14,25 € |
| 50 | 0,45400 € | 22,70 € |
| 100 | 0,42690 € | 42,69 € |
| 250 | 0,39352 € | 98,38 € |
| 500 | 0,37008 € | 185,04 € |
| 1.000 | 0,34801 € | 348,01 € |
| 2.500 | 0,32087 € | 802,17 € |
| 5.000 | 0,30176 € | 1.508,80 € |
| Unit Price without VAT: | 0,52400 € |
|---|---|
| Unit Price with VAT: | 0,64976 € |











