
H2AAT-10106-S6 | |
|---|---|
DigiKey Part Number | H2AAT-10106-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10106-S6 |
Description | JUMPER-H1502TR/A3049S/H1502TR 6" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50700 € | 5,07 € |
| 30 | 0,46000 € | 13,80 € |
| 50 | 0,43940 € | 21,97 € |
| 100 | 0,41320 € | 41,32 € |
| 250 | 0,38088 € | 95,22 € |
| 500 | 0,35814 € | 179,07 € |
| 1.000 | 0,33680 € | 336,80 € |
| 2.500 | 0,31053 € | 776,32 € |
| 5.000 | 0,29204 € | 1.460,20 € |
| Unit Price without VAT: | 0,50700 € |
|---|---|
| Unit Price with VAT: | 0,62868 € |











