Slate 26 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAT-10103-S6

DigiKey Part Number
H2AAT-10103-S6-ND
Manufacturer
Manufacturer Product Number
H2AAT-10103-S6
Description
JUMPER-H1502TR/A3049S/H1502TR 3"
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
3.00" (76.20mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,48200 €4,82 €
300,43667 €13,10 €
500,41740 €20,87 €
1000,39240 €39,24 €
2500,36180 €90,45 €
5000,34022 €170,11 €
1.0000,31992 €319,92 €
2.5000,29497 €737,43 €
5.0000,27740 €1.387,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48200 €
Unit Price with VAT:0,59768 €
Alternate Color
JUMPER-H1502TR/A3049A/H1502TR 3"
In-Stock: 0
Unit Price: 0,48200 €
JUMPER-H1502TR/A3049B/H1502TR 3"
In-Stock: 0
Unit Price: 0,48200 €
JUMPER-H1502TR/A3049G/H1502TR 3"
In-Stock: 0
Unit Price: 0,48200 €
JUMPER-H1502TR/A3049L/H1502TR 3"
In-Stock: 0
Unit Price: 0,48200 €
JUMPER-H1502TR/A3049N/H1502TR 3"
In-Stock: 0
Unit Price: 0,48200 €
Alternate Length
JUMPER-H1502TR/A3049S/H1502TR 2"
In-Stock: 0
Unit Price: 0,47300 €
JUMPER-H1502TR/A3049S/H1502TR 4"
In-Stock: 0
Unit Price: 0,49000 €
JUMPER-H1502TR/A3049S/H1502TR 5"
In-Stock: 0
Unit Price: 0,49800 €
JUMPER-H1502TR/A3049S/H1502TR 6"
In-Stock: 0
Unit Price: 0,50700 €
JUMPER-H1502TR/A3049S/H1502TR 8"
In-Stock: 0
Unit Price: 0,52400 €