Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA3N-01 | |
|---|---|
DigiKey Part Number | 5328-SA3N-01-ND |
Manufacturer | |
Manufacturer Product Number | SA3N-01 |
Description | FXD ATTN PLUG-JACK TYPE N 1.25 |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 3 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |









