
9238SL | |
|---|---|
DigiKey Part Number | 2827-9238SL-ND |
Manufacturer | |
Manufacturer Product Number | 9238SL |
Description | CUTTERS - SMALL TAPER RELIEVED H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 14.25° Flush 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled, 14.25° | |
Cut Edge | Flush | |
Length - Overall | 4.00" (101.6mm) | |
Features | - | |
Capacity | 0.076 ~ 0.635mm | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,65000 € | 92,65 € |
| 5 | 85,87000 € | 429,35 € |
| 10 | 83,11100 € | 831,11 € |
| 25 | 79,59960 € | 1.989,99 € |
| Unit Price without VAT: | 92,65000 € |
|---|---|
| Unit Price with VAT: | 114,88600 € |





