2847LD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2847LD

DigiKey Part Number
2827-2847LD-ND
Manufacturer
Manufacturer Product Number
2847LD
Description
PLIERS - 2 STAR MEDIUM NEEDLE NO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Pliers Needle Nose Serrated 6.25" (158.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
Needle Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
-
Length
6.25" (158.8mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
145,99000 €45,99 €
542,62000 €213,10 €
1041,24900 €412,49 €
2539,50560 €987,64 €
Manufacturers Standard Package
Unit Price without VAT:45,99000 €
Unit Price with VAT:57,02760 €