
7171E | |
|---|---|
DigiKey Part Number | 2827-7171E-ND |
Manufacturer | |
Manufacturer Product Number | 7171E |
Description | CUTTERS - LONG NOSE FINE TIP - R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Flush 5.75" (146.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | - | |
Cut Edge | Flush | |
Length - Overall | 5.75" (146.1mm) | |
Features | - | |
Capacity | 0.025 ~ 0.254mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,40000 € | 164,40 € |
| 5 | 152,37600 € | 761,88 € |
| 10 | 147,48100 € | 1.474,81 € |
| 25 | 141,25440 € | 3.531,36 € |
| Unit Price without VAT: | 164,40000 € |
|---|---|
| Unit Price with VAT: | 203,85600 € |







