
E3043S.41.86 | |
|---|---|
DigiKey Part Number | CE3043N-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3043S.41.86 |
Description | CABLE 3COND 16AWG NATURAL 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 16 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,16000 € | 42,16 € |
| 5 | 34,49400 € | 172,47 € |
| 10 | 26,82900 € | 268,29 € |
| Unit Price without VAT: | 42,16000 € |
|---|---|
| Unit Price with VAT: | 52,27840 € |




