Image for E3043S.41.86 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3043S.41.86

DigiKey Part Number
CE3043N-41-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3043S.41.86
Description
CABLE 3COND 16AWG NATURAL 25'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Natural 16 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
Natural
Ratings
ASTM B-3
Features
-
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,76000 €21,76 €
517,80400 €89,02 €
1013,84700 €138,47 €
Manufacturers Standard Package
Unit Price without VAT:21,76000 €
Unit Price with VAT:26,98240 €
Alternate Length
CABLE 3COND 16AWG NATURAL
In-Stock: 4000
Unit Price: 0,33962 €
CABLE 3COND 16AWG NATURAL 50'
In-Stock: 6
Unit Price: 42,16000 €
CABLE 3COND 16AWG NATURAL 100'
In-Stock: 5
Unit Price: 50,24000 €