2036-47-SMLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 889
Unit Price: 1,86000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 2.000
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 2.000
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 2.000
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 800
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,68431 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,90037 €
Datasheet
Gas Discharge Tube 470 V 10000A (10kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-47-SMLF

DigiKey Part Number
2036-47-SMLF-ND
Manufacturer
Manufacturer Product Number
2036-47-SMLF
Description
GDT 470V 10KA 3 POLE SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2036-47-SMLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,79396 €793,96 €
Unit Price without VAT:0,79396 €
Unit Price with VAT:0,98451 €