Gas Discharge Tube 470 V 10000A (10kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3R470B-5SS

DigiKey Part Number
5789-3R470B-5SSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3R470B-5SS
Description
GDT 470V 10KA 3 POLE SMD 5mm*5mm
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 860,60 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,83500 €8,35 €
500,71260 €35,63 €
1000,68850 €68,85 €
2500,57660 €144,15 €
5000,51636 €258,18 €
1.0000,49054 €490,54 €
2.0000,42170 €843,40 €
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,28960 €