
3R470SB-8S | |
|---|---|
DigiKey Part Number | 5789-3R470SB-8STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3R470SB-8S |
Description | GDT 470V 10KA 3 POLE TH 8MM*10M |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,42900 € | 14,29 € |
| 50 | 1,22200 € | 61,10 € |
| 100 | 1,03270 € | 103,27 € |
| 250 | 1,00692 € | 251,73 € |
| 400 | 0,84340 € | 337,36 € |
| 800 | 0,74873 € | 598,98 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,90960 € |

