TANTAMOUNT® Hi-Rel COTS T97 Series Solid Tantalum Chip Capacitor

One of the industry's first solid tantalum chip capacitors to offer 63 V rating and 22 µF capacitance from Vishay

Image of Vishay/Sprague's TANTAMOUNT® Hi-Rel COTS T97 Series Solid Tantalum Chip Capacitor Vishay has extended its TANTAMOUNT® Hi-Rel COTS T97 series to offer one of the industry's first solid tantalum chip capacitors with a 63 V rating to meet derating requirements in +28 V power supply designs.

Lacking alternatives for +28 V applications, until now designers have been forced to rely on 50 V tantalum capacitors, which are unable to meet derating requirements (both military and best-commercial-practices) of 50% of the rated voltage. With a 63 V rating and capacitance of 22 µF, the new T97 device in the "F" case size solves this long-standing issue by allowing designers to incorporate solid surface-mount tantalum capacitors into their +28 V power supply designs while fully complying with derating requirements. In addition to the T97 Hi-Rel series, these ratings are also available in a commercial version, the 597D series.

Featuring a dual anode construction to ensure one of the lowest ESR ratings in its class, the T97 series is designed for safety-critical applications such as those found in the military and aerospace industries, including DC-to-DC converters and power distribution in weapons and radar systems, avionics, and space-based electronics. The devices offer designers a wide array of ratings not found in available MIL specifications, combining the flexibility and convenience of a commercial product with the reliability needed in demanding applications.

These conformal-coated capacitors with wrap-around terminations offer high-reliability screening options including Weibull grading, and surge current testing options in accordance with MIL-PRF-55365 in five case sizes. This differentiates T97 devices from commercial-grade capacitors by featuring the required reliability and surge screening options necessary to ensure performance in Hi-Rel applications while still maintaining a maximum capacitance-voltage product, a figure of merit that measures the amount of energy a capacitor can store, and helps designers choose the best capacitor for their applications.

Features
  • High reliability; Weibull failure rate grading available
  • Surge current testing per MIL-PRF-55365 options available
  • Dual anode construction ensures ultra-low ESR
  • Offered in a surface mount "F" case package
  • Combines the flexibility and convenience of a commercial product with the reliability needed in demanding applications
Applications
  • Mobile phones
  • MP3 players
  • LCD modules
  • Medical implantable products
Performance Characteristics
  • Operating Temperature: -55°C to +85°C (to +125°C voltage derating)
  • Capacitance Range: 15 µF to 1500 µF
  • Capacitance Tolerance: ±10% standard
  • Voltage Range: 4 WVDC to 63 WVDC

Tantalum Chip Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CAP TANT 680UF 10% 10V 3024T97R687K010LSACAP TANT 680UF 10% 10V 3024146 - Immediate$21.01View Details
CAP TANT 1000UF 10% 10V 3024T97F108K010LSACAP TANT 1000UF 10% 10V 3024638 - Immediate$16.57View Details
CAP TANT 220UF 10% 20V 3024T97R227K020LSACAP TANT 220UF 10% 20V 3024739 - Immediate$15.63View Details
CAP TANT 150UF 10% 25V 3024T97F157K025LSACAP TANT 150UF 10% 25V 3024243 - Immediate$15.77View Details
CAP TANT 22UF 10% 50V 3024T97R226K050LSACAP TANT 22UF 10% 50V 302419 - Immediate$18.26View Details
CAP TANT 47UF 10% 50V 3024T97Z476K050LSACAP TANT 47UF 10% 50V 3024431 - Immediate$34.32View Details
CAP TANT 22UF 10% 63V 3024T97F226K063LSACAP TANT 22UF 10% 63V 30240 - Immediate$26.99View Details
CAP TANT 330UF 10% 10V 2917T97E337K010LSACAP TANT 330UF 10% 10V 29170 - Immediate$13.24View Details
Published: 2009-04-07