
T97R227K020LSA | |
|---|---|
DigiKey Part Number | 718-1659-2-ND - Tape & Reel (TR) 718-1659-1-ND - Cut Tape (CT) 718-1659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97R227K020LSA |
Description | CAP TANT 220UF 10% 20V 3024 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 20 V 3024 (7660 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97R227K020LSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,63000 € | 15,63 € |
| 10 | 12,32200 € | 123,22 € |
| 50 | 11,00200 € | 550,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 10,38840 € | 1.558,26 € |
| 300 | 10,08780 € | 3.026,34 € |
| 450 | 9,93722 € | 4.471,75 € |
| 750 | 9,77021 € | 7.327,66 € |
| Unit Price without VAT: | 15,63000 € |
|---|---|
| Unit Price with VAT: | 19,38120 € |

