22 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 220mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T97R226K050LSA

DigiKey Part Number
718-1663-2-ND - Tape & Reel (TR)
718-1663-1-ND - Cut Tape (CT)
718-1663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T97R226K050LSA
Description
CAP TANT 22UF 10% 50V 3024
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 220mOhm
Datasheet
 Datasheet
EDA/CAD Models
T97R226K050LSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
220mOhm
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,26000 €18,26 €
1014,54500 €145,45 €
5013,05800 €652,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15012,36653 €1.854,98 €
30012,02787 €3.608,36 €
45011,85813 €5.336,16 €
Manufacturers Standard Package
Unit Price without VAT:18,26000 €
Unit Price with VAT:22,64240 €