Mini AMP-IN Board-In Terminals
TE Connectivity's terminals support flexible PCB layouts and allow for a more efficient assembly process
TE Connectivity's Mini AMP-IN board-in terminals enrich printed circuit board (PCB) designs by supporting flexible PCB layouts and a more efficient assembly process. The compact Mini AMP-IN terminals enable greater PCB design flexibility with a housing-less design that uses less PCB space and multiple connector sizes to support the most common wire and through-hole sizes. The terminals also offer easier, more efficient assembly with a dual-lance structure that stabilizes the contacts in the PCB during soldering.
Benefits
- Available in 26 AWG to 12 AWG wire to cover the most common board-in applications
- Double-lance structure provides excellent retention force to stabilize contact
- Compact terminal without housing enables flexible PCB designs
- More secure supply chain ensures reliable product availability
- Hole size: 1.85 mm to 3.55 mm
- Wire size: 26 AWG to 12 AWG
- PCB thickness: 1.6 mm ±0.05 mm
- Voltage rating: 250 VAC
- Current rating: based on wire specification
- A/C
- Motors
- Air purifiers
Mini AMP-IN Board-In Terminals
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2393261-1 | MINI AMP-IN BOARD IN CONTACT, 26 | 2975 - Immediate | $0.28 | View Details |
![]() | ![]() | 2393199-1 | MINI AMP-IN BOARD IN CONTACT, 22 | 3300 - Immediate | $0.15 | View Details |
![]() | ![]() | 2393222-1 | MINI AMP-IN BOARD IN CONTACT, 18 | 1753 - Immediate | $0.26 | View Details |
![]() | ![]() | 2393227-1 | CONN TERM WTB 14AWG TIN | 625 - Immediate | $0.29 | View Details |
![]() | ![]() | 2393237-1 | MINI AMP-IN BOARD-IN CONTACT, 12 | 1423 - Immediate | $0.36 | View Details |