


2393222-1 | |
|---|---|
DigiKey Part Number | 17-2393222-1TR-ND - Tape & Reel (TR) 17-2393222-1CT-ND - Cut Tape (CT) 17-2393222-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2393222-1 |
Description | MINI AMP-IN BOARD IN CONTACT, 18 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Wire to Board | |
Hole Diameter | 0.093" ~ 0.096" (2.35mm ~ 2.45mm) | |
Insulation Diameter | - | |
Length - Overall | 0.327" (8.31mm) | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,20520 € | 5,13 € |
| 50 | 0,19540 € | 9,77 € |
| 100 | 0,18610 € | 18,61 € |
| 250 | 0,17440 € | 43,60 € |
| 500 | 0,16604 € | 83,02 € |
| 1.000 | 0,15812 € | 158,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,14740 € | 397,98 € |
| 5.400 | 0,14037 € | 758,00 € |
| 8.100 | 0,13641 € | 1.104,92 € |
| 13.500 | 0,13158 € | 1.776,33 € |
| 18.900 | 0,12849 € | 2.428,46 € |
| 27.000 | 0,12530 € | 3.383,10 € |
| 67.500 | 0,11746 € | 7.928,55 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

