


2393227-1 | |
|---|---|
DigiKey Part Number | 17-2393227-1TR-ND - Tape & Reel (TR) 17-2393227-1CT-ND - Cut Tape (CT) 17-2393227-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2393227-1 |
Description | CONN TERM WTB 14AWG TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2393227-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.098" ~ 0.102" (2.49mm ~ 2.59mm) | |
Insulation Diameter | 0.134" ~ 0.150" (3.40mm ~ 3.81mm) | |
Length - Overall | 0.327" (8.31mm) | |
Wire Gauge | 14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,23400 € | 5,85 € |
| 50 | 0,22280 € | 11,14 € |
| 100 | 0,21220 € | 21,22 € |
| 250 | 0,19892 € | 49,73 € |
| 500 | 0,18944 € | 94,72 € |
| 1.000 | 0,18038 € | 180,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,16816 € | 454,03 € |
| 5.400 | 0,16013 € | 864,70 € |
| 8.100 | 0,15562 € | 1.260,52 € |
| 13.500 | 0,15011 € | 2.026,48 € |
| 18.900 | 0,14659 € | 2.770,55 € |
| 27.000 | 0,14295 € | 3.859,65 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |





