M-Series LED Modules

Samsung’s M-series family provides greater differentiated value and reduced time-to-market for LED lighting makers

Image of Samsung's M Series LED ModulesThe Samsung M-series offers tremendous convenience to LED lighting fixture makers with one of the most reliable and design-friendly feature-sets in the industry. The M-series provides greater differentiated value and reduced time-to-market for LED lighting makers while accelerating market innovations for LED lighting components. Underscoring their reliability, these modules feature Samsung’s LM561B LED package which has successfully completed 6,000 hours of LM-80 testing.

The M-series includes three modules carrying the same dimensions of 18 mm x 550 mm x 6 mm: the LT-M552A, M552B, and M552C. By offering identical measurements and delivering a variety of light output options, the three modules simplify the task of designing LED luminaires. In addition, the 18 mm width of the M-series readily replaces T5 light fixtures which usually have a diameter of around 0.6 inches or 16 mm. It results in more design flexibility when replacing conventional fluorescent tubes or LEDs in the same luminaire.

The Samsung M-series covers a lumen range from 1500 lm to 2500 lm based on a light efficacy level of up to 152 lm/W. By combining up to four M-series modules, a total light output of 2000 lm to 7000 lm can be achieved for luminaires. For example, if a luminaire requires 3500 lm combining two LT-M552B will provide approximately 4120 lm, when assuming an optical efficiency level of 85 percent.

Features
  • 4 ft length to reduce labor in connection of LED boards
  • Possible for tab mounting to minimize screwing
  • Perfect combination through product family with M-series (M562x and M282x)
  • Flexible luminaire design for desired lumen and efficacy
  • 3 types of modules with the same mechanical design

M Series LED Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED MOD MSERIES 4FTC 4000K STRIPSI-B8T341B20WWLED MOD MSERIES 4FTC 4000K STRIP0 - Immediate$8.50View Details
LED MOD MSERIES 4FTA 3500K STRIPSI-B8U221B20WWLED MOD MSERIES 4FTA 3500K STRIP0 - ImmediateSee Page for PricingView Details
LED MOD MSERIES 4FTA 4000K STRIPSI-B8T221B20WWLED MOD MSERIES 4FTA 4000K STRIP2 - Immediate$12.33View Details
LED MOD MSERIES 4FTA 3000K STRIPSI-B8V221B20WWLED MOD MSERIES 4FTA 3000K STRIP169 - Immediate$12.33View Details
LED MOD MSERIES 4FTA 5000K STRIPSI-B8R221B20WWLED MOD MSERIES 4FTA 5000K STRIP173 - Immediate$9.10View Details
LED MOD MSERIES 4FTB 3000K STRIPSI-B8V301B20WWLED MOD MSERIES 4FTB 3000K STRIP0 - ImmediateSee Page for PricingView Details
LED MOD MSERIES 4FTB 3500K STRIPSI-B8U301B20WWLED MOD MSERIES 4FTB 3500K STRIP220 - Immediate$14.31View Details
LED MOD MSERIES 4FTB 4000K STRIPSI-B8T301B20WWLED MOD MSERIES 4FTB 4000K STRIP0 - Immediate$13.61View Details
LED MOD MSERIES 4FTB 5000K STRIPSI-B8R301B20WWLED MOD MSERIES 4FTB 5000K STRIP0 - ImmediateSee Page for PricingView Details
LED MOD MSERIES 4FTC 5000K STRIPSI-B8R341B20WWLED MOD MSERIES 4FTC 5000K STRIP352 - Immediate$13.85View Details
LED MOD MSERIES 4FTC 3500K STRIPSI-B8U341B20WWLED MOD MSERIES 4FTC 3500K STRIP118 - Immediate$18.43View Details
LED MOD MSERIES 4FTC 3000K STRIPSI-B8V341B20WWLED MOD MSERIES 4FTC 3000K STRIP179 - Immediate$18.43View Details
Published: 2016-09-12