LED Lighting COBs, Engines, Modules LED Module M Series 4ft_B White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-B8V301B20WW

DigiKey Part Number
1510-1417-ND
Manufacturer
Manufacturer Product Number
SI-B8V301B20WW
Description
LED MOD MSERIES 4FTB 3000K STRIP
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module M Series 4ft_B White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
4210lm (Typ)
Current - Test
1.2A
Temperature - Test
50°C
Voltage - Forward (Vf) (Typ)
24.8V
Lumens/Watt @ Current - Test
141 lm/W
Current - Max
1.44A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
With Connector
Size / Dimension
1120.00mm L x 18.00mm W
Height
5.20mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.