
SI-B8U301B20WW | |
|---|---|
DigiKey Part Number | 1510-1418-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8U301B20WW |
Description | LED MOD MSERIES 4FTB 3500K STRIP |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module M Series 4ft_B White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 4280lm (Typ) | |
Current - Test | 1.2A | |
Temperature - Test | 50°C | |
Voltage - Forward (Vf) (Typ) | 24.8V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
Current - Max | 1.44A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | With Connector | |
Size / Dimension | 1120.00mm L x 18.00mm W | |
Height | 5.20mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 € | 14,31 € |
| 10 | 11,25100 € | 112,51 € |
| 200 | 9,10315 € | 1.820,63 € |
| Unit Price without VAT: | 14,31000 € |
|---|---|
| Unit Price with VAT: | 17,74440 € |

