LM362A Mid-Power LEDs

High-quality light output makes Samsung's LM362A the optimal solution for retrofit lamps, downlights, and ambient lighting

Image of Samsung LED's LM362A Mid-Power LEDsHigh-quality light output makes Samsung's LM362A the optimal solution for retrofit lamps, downlights, and ambient lighting. This LED has completed 6,000 hours of LM-80 testing at 200 mA and 105°C. It is a 0.6 W class middle-power LED with whole/half binning available. It also has a small footprint of 3.6 mm x 2.3 mm.

LM362A

ImageManufacturer Part NumberDescriptionFlux @ 85°C, Current - TestFlux @ 25°C, Current - TestAvailable QuantityPrice
LED LM362A NEUT WHT 4000K 3623SPMWHT325AD5YBTMS0LED LM362A NEUT WHT 4000K 3623-70lm (55lm ~ 85lm)964 - Immediate$0.33View Details
LED LM362A WARM WHT 2700K 3623SPMWHT325AD5YBW0S0LED LM362A WARM WHT 2700K 3623-65lm (51lm ~ 78lm)0 - Immediate$0.07View Details
LED LM362A WARM WHT 3000K 3623SPMWHT325AD5YBV0S0LED LM362A WARM WHT 3000K 3623-66lm (51lm ~ 80lm)0 - Immediate$0.07View Details
LED LM362A WARM WHT 3500K 3623SPMWHT325AD5YBU0S0LED LM362A WARM WHT 3500K 3623-67lm (51lm ~ 83lm)0 - Immediate$0.07View Details
LED LM362A NEUT WHT 4000K 3623SPMWHT325AD5YBT0S0LED LM362A NEUT WHT 4000K 3623-70lm (55lm ~ 85lm)0 - Immediate$0.07View Details
LED LM362A COOL WHITE 5000K 3623SPMWHT325AD5YBR0S0LED LM362A COOL WHITE 5000K 3623-71lm (55lm ~ 86lm)0 - Immediate$0.07View Details
LED LM362A COOL WHITE 5700K 3623SPMWHT325AD5YBQ0S0LED LM362A COOL WHITE 5700K 3623-70lm (55lm ~ 85lm)0 - Immediate$0.07View Details
LED LM362A COOL WHITE 6500K 3623SPMWHT325AD5YBP0S0LED LM362A COOL WHITE 6500K 3623-70lm (55lm ~ 85lm)0 - Immediate$0.07View Details
LED LM362A WARM WHT 2700K 3623SPMWHT325AD7YBW0S0LED LM362A WARM WHT 2700K 3623-56lm (48lm ~ 63lm)0 - Immediate$0.07View Details
LED LM362A WARM WHT 3000K 3623SPMWHT325AD7YBV0S0LED LM362A WARM WHT 3000K 3623-58lm (50lm ~ 65lm)0 - Immediate$0.07View Details
Published: 2014-06-30