SPMWHT325AD7YBW0S0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Semiconductor, Inc.
In Stock: 312
Unit Price: 0,69000 €
Datasheet
LED Lighting LM362A White, Warm 2700K 5.96V 100mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT325AD7YBW0S0

DigiKey Part Number
1510-1054-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHT325AD7YBW0S0
Description
LED LM362A WARM WHT 2700K 3623
Customer Reference
Detailed Description
LED Lighting LM362A White, Warm 2700K 5.96V 100mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
56lm (48lm ~ 63lm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
5.96V
Lumens/Watt @ Current - Test
94 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
3623
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
15°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes