SPMWHT325AD5YBP0S0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 9.854
Unit Price: 0,25000 €
Datasheet
LED Lighting LM362A White, Cool 6500K 5.96V 100mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT325AD5YBP0S0

DigiKey Part Number
SPMWHT325AD5YBP0S0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHT325AD5YBP0S0
Description
LED LM362A COOL WHITE 6500K 3623
Customer Reference
Detailed Description
LED Lighting LM362A White, Cool 6500K 5.96V 100mA 120° 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
70lm (55lm ~ 85lm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
5.96V
Lumens/Watt @ Current - Test
117 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
3623
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
15°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes