LM231A Series Mid-Power LEDs
Reliable LED from Samsung in a 2.3 mm x 2.3 mm package that delivers superior design flexibility
The LM231A series mid-power LEDs from Samsung are suitable for ambient lighting and LED tubes, delivering superior design flexibility. This LED has completed 10,000 hours of LM-80 testing at 100 mA, and 55°C. Its small footprint, at 2.3 mm x 2.3 mm, makes it easy to use in downlights and retrofit lamps.
LM231A
| Image | Manufacturer Part Number | Description | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | SPMWHT221MD5WAWMS0 | LED LM231A WARM WHT 2700K 2323 | - | 25lm (20lm ~ 30lm) | 2490 - Immediate | $0.26 | View Details | |
![]() | SPMWHT221MD5WAW0S0 | LED LM231A WARM WHT 2700K 2323 | - | 25lm (20lm ~ 30lm) | 0 - Immediate | See Page for Pricing | View Details | |
![]() | SPMWHT221MD5WAV0S0 | LED LM231A WARM WHT 3000K 2323 | - | 25lm (20lm ~ 30lm) | 0 - Immediate | See Page for Pricing | View Details | |
![]() | SPMWHT221MD5WAVMS0 | LED LM231A WARM WHT 3000K 2323 | - | 25lm (20lm ~ 30lm) | 0 - Immediate | See Page for Pricing | View Details | |
![]() | SPMWHT221MD5WAU0S0 | LED LM231A WARM WHT 3500K 2323 | - | 25lm (20lm ~ 30lm) | 0 - Immediate | See Page for Pricing | View Details |